Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 770 mm Overall, 85mm Jaw Capacity, Plastic Handle

RS Stock No.: 717-9162Brand: BahcoManufacturers Part No.: 87IMPA: 616109
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

85mm

Wrench Type

Adjustable Spanner

Overall Length

770 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

China

Product details

Bahco Heavy Duty Phosphated Wrench

Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.

Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

285.082 OMR

285.082 OMR Each (ex VAT)

299.336 OMR

299.336 OMR Each (inc. VAT)

Bahco Adjustable Spanner, 770 mm Overall, 85mm Jaw Capacity, Plastic Handle

285.082 OMR

285.082 OMR Each (ex VAT)

299.336 OMR

299.336 OMR Each (inc. VAT)

Bahco Adjustable Spanner, 770 mm Overall, 85mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

85mm

Wrench Type

Adjustable Spanner

Overall Length

770 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

China

Product details

Bahco Heavy Duty Phosphated Wrench

Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.

Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333