Technical Document
Specifications
Brand
BahcoBlade Material
Steel
Knife Type
Utility
Features
Easy Distribution Of Blades
Tool Type
Knife
Overall Length
60 mm
Blade Type
Standard
Series
KBGU
Weight
19g
Country of Origin
United Kingdom
22.770 OMR
22.770 OMR Each (ex VAT)
23.908 OMR
23.908 OMR Each (inc. VAT)
1
22.770 OMR
22.770 OMR Each (ex VAT)
23.908 OMR
23.908 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Material
Steel
Knife Type
Utility
Features
Easy Distribution Of Blades
Tool Type
Knife
Overall Length
60 mm
Blade Type
Standard
Series
KBGU
Weight
19g
Country of Origin
United Kingdom