Bahco 150 mm Electricians Scissors

RS Stock No.: 688-0433Brand: BahcoManufacturers Part No.: SC150NGV
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Bahco

Blade Length

35 mm

Overall Length

150 mm

Scissor Type

Electricians

Country of Origin

Spain

Product details

Bahco Electricians Scissors (Double Layer)

Bahco Electricians Scissors are the tools designed for professionals. Due to double layer of protection coating and finger stops on both legs the Bahco Scissors are extremely safe to use. High quality steel ensures a long life and safe service.

Features & Benefits
• 2 layer coating: Red: safety. Yellow: danger
• Finger stops in both legs to avoid fingers touching the metallic part by mistake
• The longer handle allows to apply less force to cut a certain wire
• 1-1/2" cutting length

1000V Scissors

You may be interested in
Bahco 130 mm Electricians Scissors
15.968 OMREach (ex VAT)
Stock information temporarily unavailable.

23.006 OMR

23.006 OMR Each (ex VAT)

24.156 OMR

24.156 OMR Each (inc. VAT)

Bahco 150 mm Electricians Scissors

23.006 OMR

23.006 OMR Each (ex VAT)

24.156 OMR

24.156 OMR Each (inc. VAT)

Bahco 150 mm Electricians Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 130 mm Electricians Scissors
15.968 OMREach (ex VAT)

Technical Document

Specifications

Brand

Bahco

Blade Length

35 mm

Overall Length

150 mm

Scissor Type

Electricians

Country of Origin

Spain

Product details

Bahco Electricians Scissors (Double Layer)

Bahco Electricians Scissors are the tools designed for professionals. Due to double layer of protection coating and finger stops on both legs the Bahco Scissors are extremely safe to use. High quality steel ensures a long life and safe service.

Features & Benefits
• 2 layer coating: Red: safety. Yellow: danger
• Finger stops in both legs to avoid fingers touching the metallic part by mistake
• The longer handle allows to apply less force to cut a certain wire
• 1-1/2" cutting length

1000V Scissors

You may be interested in
Bahco 130 mm Electricians Scissors
15.968 OMREach (ex VAT)