Bahco Stainless Steel Flat Chisel, 160mm Length, 16.0 mm Blade Width

RS Stock No.: 187-6949Brand: BahcoManufacturers Part No.: SS610-16-160
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

16.0 mm

Blade Material

Stainless Steel

Number of Pieces

1

Chisel Type

Flat

Length

160mm

Country of Origin

China

31.630 OMR

31.630 OMR Each (ex VAT)

33.212 OMR

33.212 OMR Each (inc. VAT)

Bahco Stainless Steel Flat Chisel, 160mm Length, 16.0 mm Blade Width

31.630 OMR

31.630 OMR Each (ex VAT)

33.212 OMR

33.212 OMR Each (inc. VAT)

Bahco Stainless Steel Flat Chisel, 160mm Length, 16.0 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Blade Width

16.0 mm

Blade Material

Stainless Steel

Number of Pieces

1

Chisel Type

Flat

Length

160mm

Country of Origin

China