Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 30 W, 2350 lm, IP65, 220 - 240 V

RS Stock No.: 205-998Brand: Bailey Electric & Electronics bvManufacturers Part No.: 141538Distrelec Article No.: 30148740
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

220 - 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2350 lm

Series

LED Floodlight Slim

PIR Included

No

Country of Origin

China

18.750 OMR

18.750 OMR Each (ex VAT)

19.687 OMR

19.687 OMR Each (inc. VAT)

Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 30 W, 2350 lm, IP65, 220 - 240 V

18.750 OMR

18.750 OMR Each (ex VAT)

19.687 OMR

19.687 OMR Each (inc. VAT)

Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 30 W, 2350 lm, IP65, 220 - 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Wattage

30 W

Voltage

220 - 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2350 lm

Series

LED Floodlight Slim

PIR Included

No

Country of Origin

China