Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc

RS Stock No.: 814-1124Brand: BALLUFFManufacturers Part No.: BUS R06K1-PPX-02/015-S75G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

250 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

21.6mm

IP Rating

IP67

Housing Material

Messing, PBT

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

25 Hz

Depth

42.5mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

BUS Ultrasonic Proximity Rectangular Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Rectangular body
Analogue output

Stock information temporarily unavailable.

129.322 OMR

129.322 OMR Each (ex VAT)

135.788 OMR

135.788 OMR Each (inc. VAT)

BALLUFF Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc

129.322 OMR

129.322 OMR Each (ex VAT)

135.788 OMR

135.788 OMR Each (inc. VAT)

BALLUFF Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

250 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

21.6mm

IP Rating

IP67

Housing Material

Messing, PBT

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

25 Hz

Depth

42.5mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

BUS Ultrasonic Proximity Rectangular Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Rectangular body
Analogue output