Technical Document
Specifications
Brand
BannerSeries
SLL
Beam Resolution
40mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1470mm
Maximum Scanning Distance
12m
Maximum Response Time
13.7 ms
Length
1.472m
Height
45mm
Supply Voltage
24 V dc
Application
Area
Dimensions
1472 x 36 x 45 mm
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Country of Origin
United States
2,043.982 OMR
2,043.982 OMR Each (ex VAT)
2,146.181 OMR
2,146.181 OMR Each (inc. VAT)
1
2,043.982 OMR
2,043.982 OMR Each (ex VAT)
2,146.181 OMR
2,146.181 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSeries
SLL
Beam Resolution
40mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1470mm
Maximum Scanning Distance
12m
Maximum Response Time
13.7 ms
Length
1.472m
Height
45mm
Supply Voltage
24 V dc
Application
Area
Dimensions
1472 x 36 x 45 mm
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Country of Origin
United States