Banner Photoelectric Sensor, 2 mm → 50 mm Detection Range

RS Stock No.: 191-5207Brand: BannerManufacturers Part No.: 3803478
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

VS8

Country of Origin

Germany

Stock information temporarily unavailable.

98.626 OMR

98.626 OMR Each (ex VAT)

103.557 OMR

103.557 OMR Each (inc. VAT)

Banner Photoelectric Sensor, 2 mm → 50 mm Detection Range

98.626 OMR

98.626 OMR Each (ex VAT)

103.557 OMR

103.557 OMR Each (inc. VAT)

Banner Photoelectric Sensor, 2 mm → 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

2 mm → 50 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

VS8

Country of Origin

Germany