Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
3 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
49.494 OMR
49.494 OMR Each (ex VAT)
51.969 OMR
51.969 OMR Each (inc. VAT)
1
49.494 OMR
49.494 OMR Each (ex VAT)
51.969 OMR
51.969 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
3 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.