Technical Document
Specifications
Brand
BannerMounting Type
Threaded
Cutout Diameter
30mm
Contact Configuration
1NO, DPST
Push Button Actuation
Pull/Twist to Release, Push to Shut Off
Voltage Rating
24V dc
Series
SSA-EB
Illuminated
Yes
IP Rating
IP65, IP67, IP69, IP69K
Country of Origin
Japan
130.598 OMR
130.598 OMR Each (ex VAT)
137.128 OMR
137.128 OMR Each (inc. VAT)
1
130.598 OMR
130.598 OMR Each (ex VAT)
137.128 OMR
137.128 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerMounting Type
Threaded
Cutout Diameter
30mm
Contact Configuration
1NO, DPST
Push Button Actuation
Pull/Twist to Release, Push to Shut Off
Voltage Rating
24V dc
Series
SSA-EB
Illuminated
Yes
IP Rating
IP65, IP67, IP69, IP69K
Country of Origin
Japan