Baumer Counter, 5 Digit Mechanical

RS Stock No.: 150-467Brand: BaumerManufacturers Part No.: H 127.010A01GDistrelec Article No.: 30396362
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

5

Digit Height

4.5 mm

Shaft Speed Maximum

500spm

Drive Shaft Diameter

4mm

Distrelec Product Id

30396362

Country of Origin

Germany

Stock information temporarily unavailable.

36.641 OMR

36.641 OMR Each (ex VAT)

38.473 OMR

38.473 OMR Each (inc. VAT)

Baumer Counter, 5 Digit Mechanical

36.641 OMR

36.641 OMR Each (ex VAT)

38.473 OMR

38.473 OMR Each (inc. VAT)

Baumer Counter, 5 Digit Mechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 436.641 OMR
5 - 935.618 OMR
10+34.666 OMR

Technical Document

Specifications

Brand

Baumer

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

5

Digit Height

4.5 mm

Shaft Speed Maximum

500spm

Drive Shaft Diameter

4mm

Distrelec Product Id

30396362

Country of Origin

Germany