Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR, 5 → 30 V dc

RS Stock No.: 763-8312Brand: BaumerManufacturers Part No.: IFRM 18X9103
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Non-Flush

Width

18mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

No

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Switching Current

4 mA

Short Circuit Overload Protection

No

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

NAMUR Inductive Sensors

A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.

ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel

Approvals

PTB 03 ATEX 2146

Standards

II 1G Ex ia IIC T5/6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

49.005 OMR

49.005 OMR Each (ex VAT)

51.455 OMR

51.455 OMR Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR, 5 → 30 V dc

49.005 OMR

49.005 OMR Each (ex VAT)

51.455 OMR

51.455 OMR Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR, 5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Non-Flush

Width

18mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

No

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Switching Current

4 mA

Short Circuit Overload Protection

No

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

NAMUR Inductive Sensors

A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.

ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel

Approvals

PTB 03 ATEX 2146

Standards

II 1G Ex ia IIC T5/6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more