Baumer Distance Distance Sensor, Block Sensor, 16 mm → 26 mm Detection Range IO-LINK

RS Stock No.: 220-7182Brand: BaumerManufacturers Part No.: OM20-P0026.HH.YIN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

16 mm → 26 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Maximum Operating Temperature

+60°C

Series

OM

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Standards Met

CE, cULus

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

586.690 OMR

586.690 OMR Each (ex VAT)

616.025 OMR

616.025 OMR Each (inc. VAT)

Baumer Distance Distance Sensor, Block Sensor, 16 mm → 26 mm Detection Range IO-LINK

586.690 OMR

586.690 OMR Each (ex VAT)

616.025 OMR

616.025 OMR Each (inc. VAT)

Baumer Distance Distance Sensor, Block Sensor, 16 mm → 26 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

16 mm → 26 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Maximum Operating Temperature

+60°C

Series

OM

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Standards Met

CE, cULus

Country of Origin

Switzerland

You may be interested in