Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 12A Output, 60W

RS Stock No.: 833-8007Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HD5-12/OVP-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

12A

Embedded

Yes

Number of Outputs

1

Power Rating

60W

Length

228.6mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.4kg

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 12A Output, 60W

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 12A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

12A

Embedded

Yes

Number of Outputs

1

Power Rating

60W

Length

228.6mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.4kg

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear