Technical Document
Specifications
Brand
BeldenSeries
5200UE
Number of Cores
2
Cross Sectional Area
1.31 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Chrome
Screened/Unscreened
Unscreened
Minimum Bend Radius
50.8 mm
Length
152m
Outer Diameter
4.67mm
Voltage Rating
300 V
Current Rating
6.25 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+75°C
Core Strands
19/29 AWG
Conductor Resistance
13.779528 Ω/km
Cable Shape
Multicore
Minimum Operating Temperature
-20°C
Insulation material
PP
Country of Origin
United States
166.298 OMR
166.298 OMR 1 Reel of 152 Metres (ex VAT)
174.613 OMR
174.613 OMR 1 Reel of 152 Metres (inc. VAT)
1
166.298 OMR
166.298 OMR 1 Reel of 152 Metres (ex VAT)
174.613 OMR
174.613 OMR 1 Reel of 152 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
5200UE
Number of Cores
2
Cross Sectional Area
1.31 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Chrome
Screened/Unscreened
Unscreened
Minimum Bend Radius
50.8 mm
Length
152m
Outer Diameter
4.67mm
Voltage Rating
300 V
Current Rating
6.25 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+75°C
Core Strands
19/29 AWG
Conductor Resistance
13.779528 Ω/km
Cable Shape
Multicore
Minimum Operating Temperature
-20°C
Insulation material
PP
Country of Origin
United States