Belden, 9207NH series Copper Braid Black Twinaxial Cable, 8.6mm OD 500m, 100 Ω impedance
Technical Document
Specifications
Brand
BeldenSheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Length
500m
Characteristic Impedance
100 Ω
Outer Diameter
8.6mm
Shielding
Copper Braid
Series
9207NH
Country of Origin
Netherlands
1,730.828 OMR
1,730.828 OMR 1 Reel of 500 Metres (ex VAT)
1,817.369 OMR
1,817.369 OMR 1 Reel of 500 Metres (inc. VAT)
1
1,730.828 OMR
1,730.828 OMR 1 Reel of 500 Metres (ex VAT)
1,817.369 OMR
1,817.369 OMR 1 Reel of 500 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Length
500m
Characteristic Impedance
100 Ω
Outer Diameter
8.6mm
Shielding
Copper Braid
Series
9207NH
Country of Origin
Netherlands