Technical Document
Specifications
Brand
BeldenSeries
Belden CY
Number of Cores
5
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x D
Outer Diameter
10.3mm
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Earth Cable
Yes
Conductor Resistance
39.6 Ω/km
Minimum Operating Temperature
-5°C
Country of Origin
China
Product details
Control Cable CY Type
CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.
Core Colours
3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered
Manufactured to VDE 2050 standard
235.257 OMR
235.257 OMR 1 Reel of 100 Metres (ex VAT)
247.020 OMR
247.020 OMR 1 Reel of 100 Metres (inc. VAT)
1
235.257 OMR
235.257 OMR 1 Reel of 100 Metres (ex VAT)
247.020 OMR
247.020 OMR 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | 235.257 OMR |
10 - 24 | 230.351 OMR |
25+ | 228.102 OMR |
Technical Document
Specifications
Brand
BeldenSeries
Belden CY
Number of Cores
5
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x D
Outer Diameter
10.3mm
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Earth Cable
Yes
Conductor Resistance
39.6 Ω/km
Minimum Operating Temperature
-5°C
Country of Origin
China
Product details
Control Cable CY Type
CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.
Core Colours
3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered
Manufactured to VDE 2050 standard