Belden Belden YY YY Control Cable, 12 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 483-4706Brand: BeldenManufacturers Part No.: YYNB12.0050
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden YY

Number of Cores

12

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

11.6mm

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Filler Material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

24/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

You may be interested in

P.O.A.

Belden Belden YY YY Control Cable, 12 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath

P.O.A.

Belden Belden YY YY Control Cable, 12 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

Belden YY

Number of Cores

12

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

11.6mm

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Filler Material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

24/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

You may be interested in