Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 2W/m·K, TIM, 16 x 8 x 0.08in

RS Stock No.: 282-6754Brand: BergquistManufacturers Part No.: GAP PAD TGP 2200SF, 16in x 8in x 0.08 sh
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

16 x 8 x 0.08in

Thickness

0.08in

Length

16in

Width

8in

Thermal Conductivity

2W/m·K

Material

TIM

Self-Adhesive

Yes

Series

2200SF

Country of Origin

United States

Stock information temporarily unavailable.

92.038 OMR

92.038 OMR Each (ex VAT)

96.640 OMR

96.640 OMR Each (inc. VAT)

Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 2W/m·K, TIM, 16 x 8 x 0.08in

92.038 OMR

92.038 OMR Each (ex VAT)

96.640 OMR

96.640 OMR Each (inc. VAT)

Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.08in Thick, 2W/m·K, TIM, 16 x 8 x 0.08in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

16 x 8 x 0.08in

Thickness

0.08in

Length

16in

Width

8in

Thermal Conductivity

2W/m·K

Material

TIM

Self-Adhesive

Yes

Series

2200SF

Country of Origin

United States