Technical Document
Specifications
Brand
BergquistDimensions
406.4 x 203.2mm
Thickness
3mm
Length
406.4mm
Width
203.2mm
Thermal Conductivity
0.8W/m·K
Material
Silicone
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80 to 40
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® VO
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
146.778 OMR
146.778 OMR Each (ex VAT)
154.117 OMR
154.117 OMR Each (inc. VAT)
1
146.778 OMR
146.778 OMR Each (ex VAT)
154.117 OMR
154.117 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 146.778 OMR |
10 - 24 | 134.596 OMR |
25 - 49 | 124.179 OMR |
50 - 99 | 116.886 OMR |
100+ | 113.289 OMR |
Technical Document
Specifications
Brand
BergquistDimensions
406.4 x 203.2mm
Thickness
3mm
Length
406.4mm
Width
203.2mm
Thermal Conductivity
0.8W/m·K
Material
Silicone
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80 to 40
Operating Temperature Range
-60 → +200 °C
Country of Origin
United States
Product details
GAP Pad® VO
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications