Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bernstein AG Pliers, 165 mm Overall, Straight Tip, ESD

RS Stock No.: 469-6857Brand: Bernstein AGManufacturers Part No.: 3-732-13
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Combination Pliers

Overall Length

165 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Material Cutting Capability

Hard Wire

Country of Origin

Germany

Product details

ESD Pliers and Side Cutters

High-quality tool made from special steel with inserted joint.
Chrome plated and polished heads
Black conductive handguards
For working on larger parts in ESD protection range

You may be interested in
Stock information temporarily unavailable.

15.550 OMR

15.550 OMR Each (ex VAT)

16.328 OMR

16.328 OMR Each (inc. VAT)

Bernstein AG Pliers, 165 mm Overall, Straight Tip, ESD

15.550 OMR

15.550 OMR Each (ex VAT)

16.328 OMR

16.328 OMR Each (inc. VAT)

Bernstein AG Pliers, 165 mm Overall, Straight Tip, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plier Type

Combination Pliers

Overall Length

165 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Material Cutting Capability

Hard Wire

Country of Origin

Germany

Product details

ESD Pliers and Side Cutters

High-quality tool made from special steel with inserted joint.
Chrome plated and polished heads
Black conductive handguards
For working on larger parts in ESD protection range

You may be interested in