Big Wipes Wipe Dispenser, Wall Mounting

RS Stock No.: 124-4310Brand: Big WipesManufacturers Part No.: 2421 0000
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Colour

Red

Material

Polycarbonate

Range

Big Wipe 80 Wipe Tub

Country of Origin

Israel

Product details

Big Wipes The Cage Van & Wall Dispensing Bracket

The Cage is a bracket for holding the tubs containing Big Wipes and the bracket is suitable for wall mounting and fitting into a work van. Using the cage ensures that your wipes are always to hand and easily dispensed. The cage dispenser holds any Big Wipes 80s tubs plus is easy to refill by pushing the Big Wipes tub into the bracket and tighten.

FEATURES and BENEFITS:

The CAGE – Wall and Van bracket
Holds any Big Wipes 80s tub of wipes
Made from robust high-quality polycarbonate
Wall and Van mounted
Allows one handed dispensing of Big Wipes
Keeps the wipes handy
Bracket is adjustable
Tightens easily

VAN MOUNTING:

Fixes to ply panels
Integrates to bespoke racking systems

WALL MOUNTING:

Easily mounted to any wall space

You may be interested in
PAL Wipe Dispenser, Wall Mounting
15.160 OMREach (ex VAT)
Stock information temporarily unavailable.

11.600 OMR

11.600 OMR Each (ex VAT)

12.180 OMR

12.180 OMR Each (inc. VAT)

Big Wipes Wipe Dispenser, Wall Mounting

11.600 OMR

11.600 OMR Each (ex VAT)

12.180 OMR

12.180 OMR Each (inc. VAT)

Big Wipes Wipe Dispenser, Wall Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PAL Wipe Dispenser, Wall Mounting
15.160 OMREach (ex VAT)

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Colour

Red

Material

Polycarbonate

Range

Big Wipe 80 Wipe Tub

Country of Origin

Israel

Product details

Big Wipes The Cage Van & Wall Dispensing Bracket

The Cage is a bracket for holding the tubs containing Big Wipes and the bracket is suitable for wall mounting and fitting into a work van. Using the cage ensures that your wipes are always to hand and easily dispensed. The cage dispenser holds any Big Wipes 80s tubs plus is easy to refill by pushing the Big Wipes tub into the bracket and tighten.

FEATURES and BENEFITS:

The CAGE – Wall and Van bracket
Holds any Big Wipes 80s tub of wipes
Made from robust high-quality polycarbonate
Wall and Van mounted
Allows one handed dispensing of Big Wipes
Keeps the wipes handy
Bracket is adjustable
Tightens easily

VAN MOUNTING:

Fixes to ply panels
Integrates to bespoke racking systems

WALL MOUNTING:

Easily mounted to any wall space

You may be interested in
PAL Wipe Dispenser, Wall Mounting
15.160 OMREach (ex VAT)