binder Circular Connector, 19 Contacts, Cable Mount, M16 Connector, Socket, Male, IP67, 723 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
19
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
723
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Screw On
Shell Size
21.5
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Series 723, Male cable connector
M16 miniature connectors, IP 67
Binder M16 IP67, Series 723
18.832 OMR
18.832 OMR Each (ex VAT)
19.774 OMR
19.774 OMR Each (inc. VAT)
Standard
1
18.832 OMR
18.832 OMR Each (ex VAT)
19.774 OMR
19.774 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | 18.832 OMR |
50 - 99 | 17.430 OMR |
100 - 249 | 16.007 OMR |
250 - 499 | 14.637 OMR |
500+ | 13.450 OMR |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
19
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
723
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Screw On
Shell Size
21.5
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Gold
Maximum Operating Temperature
+95°C
Contact Material
Brass
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Series 723, Male cable connector
M16 miniature connectors, IP 67