binder Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-6036Brand: binderManufacturers Part No.: 79 3440 52 05
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Series

763

Cross Sectional Area

0.25 mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

Series 763 M12 Connector Cordsets

A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.

PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding

Stock information temporarily unavailable.

7.948 OMR

7.948 OMR Each (ex VAT)

8.345 OMR

8.345 OMR Each (inc. VAT)

binder Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

7.948 OMR

7.948 OMR Each (ex VAT)

8.345 OMR

8.345 OMR Each (inc. VAT)

binder Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 47.948 OMR
5 - 247.618 OMR
25+7.342 OMR

Technical Document

Specifications

Brand

Binder

Series

763

Cross Sectional Area

0.25 mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

Series 763 M12 Connector Cordsets

A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.

PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding