AAF BK391B Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 281-8739Brand: BK PrecisionManufacturers Part No.: BK391B
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

BK391B

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

233.530 OMR

233.530 OMR Each (ex VAT)

245.206 OMR

245.206 OMR Each (inc. VAT)

AAF BK391B Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

233.530 OMR

233.530 OMR Each (ex VAT)

245.206 OMR

245.206 OMR Each (inc. VAT)

AAF BK391B Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

BK391B

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Country of Origin

Taiwan, Province Of China