Technical Document
Specifications
Brand
BK PrecisionSeries
9141
Model Number
BK9141
Number of Outputs
3
Output Voltage
0 → 60V
Output Current
4A
Power Rating
300W
Type
Digital
Bench Power Supply Type
Multi Range DC Power Supply
Country of Origin
Taiwan, Province Of China
1,066.214 OMR
1,066.214 OMR Each (ex VAT)
1,119.525 OMR
1,119.525 OMR Each (inc. VAT)
Calibration type
No Calibration
1
1,066.214 OMR
1,066.214 OMR Each (ex VAT)
1,119.525 OMR
1,119.525 OMR Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
9141
Model Number
BK9141
Number of Outputs
3
Output Voltage
0 → 60V
Output Current
4A
Power Rating
300W
Type
Digital
Bench Power Supply Type
Multi Range DC Power Supply
Country of Origin
Taiwan, Province Of China