Block PVSE 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 667-5350Brand: BlockManufacturers Part No.: PVSE 400/24-40
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

PVSE 400

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

205 x 128 x 127mm

Width

128mm

Depth

127mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

90.0%

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

22.8 to 28.8V

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

PV Series Power Supplies

Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.

Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility

Stock information temporarily unavailable.

251.982 OMR

251.982 OMR Each (ex VAT)

264.581 OMR

264.581 OMR Each (inc. VAT)

Block PVSE 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W

251.982 OMR

251.982 OMR Each (ex VAT)

264.581 OMR

264.581 OMR Each (inc. VAT)

Block PVSE 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Series

PVSE 400

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

205 x 128 x 127mm

Width

128mm

Depth

127mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

90.0%

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

22.8 to 28.8V

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

PV Series Power Supplies

Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.

Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility