Block 9V ac 1 Output Through Hole PCB Transformer, 2VA, CE, CSA, IEC/EN, UL Recognized, VDE

RS Stock No.: 327-815Brand: BlockManufacturers Part No.: VB 2,0/1/9
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

27.8mm

Mounting Type

Through Hole

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

3.624 OMR

3.624 OMR Each (ex VAT)

3.805 OMR

3.805 OMR Each (inc. VAT)

Block 9V ac 1 Output Through Hole PCB Transformer, 2VA, CE, CSA, IEC/EN, UL Recognized, VDE

3.624 OMR

3.624 OMR Each (ex VAT)

3.805 OMR

3.805 OMR Each (inc. VAT)

Block 9V ac 1 Output Through Hole PCB Transformer, 2VA, CE, CSA, IEC/EN, UL Recognized, VDE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 93.624 OMR
10 - 993.262 OMR
100 - 4993.003 OMR
500 - 9992.800 OMR
1000+2.558 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

27.8mm

Mounting Type

Through Hole

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in