Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, 3m Cable, 16A, 250 V

RS Stock No.: 270-3432Brand: Bodo EhmannManufacturers Part No.: 0600x00042033
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

4

Socket Type

Type F - German Schuko

Mains Plug Type

CEE7/7/Schuko

Cord Length

3m

Mounting Type

Wall Mount

Voltage Rating

250 V

Current Rating

16A

Country of Origin

Germany

Stock information temporarily unavailable.

35.260 OMR

35.260 OMR Each (ex VAT)

37.023 OMR

37.023 OMR Each (inc. VAT)

Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, 3m Cable, 16A, 250 V

35.260 OMR

35.260 OMR Each (ex VAT)

37.023 OMR

37.023 OMR Each (inc. VAT)

Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, 3m Cable, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sockets

4

Socket Type

Type F - German Schuko

Mains Plug Type

CEE7/7/Schuko

Cord Length

3m

Mounting Type

Wall Mount

Voltage Rating

250 V

Current Rating

16A

Country of Origin

Germany