Bolle Safety CONTOUR II Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

RS Stock No.: 768-8736Brand: Bolle SafetyManufacturers Part No.: CONTPSI
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

CONTOUR II

EN166 Lens Marking

1

Frame Material

Nylon

Vented

Yes

Product details

Contour Safety Glasses

Safety eyeshield with a lightweight bronze nylon frame and sports temples. Clear polycarbonate lens has anti-scratch and anti-fog properties.

Super lightweight model (only 21g) which offers continual comfort, even if worn for long periods of time
Sports shaped temples for maximum comfort
Tipgrip side arms to ensure they do not slip
Panoramic field of vision
Integral side shield
Provide 100% UVA and UVB protection

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN170.

Stock information temporarily unavailable.

52.932 OMR

52.932 OMR 1 Box of 10 (ex VAT)

55.579 OMR

55.579 OMR 1 Box of 10 (inc. VAT)

Bolle Safety CONTOUR II Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

52.932 OMR

52.932 OMR 1 Box of 10 (ex VAT)

55.579 OMR

55.579 OMR 1 Box of 10 (inc. VAT)

Bolle Safety CONTOUR II Anti-Mist UV Safety Glasses, Clear PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

CONTOUR II

EN166 Lens Marking

1

Frame Material

Nylon

Vented

Yes

Product details

Contour Safety Glasses

Safety eyeshield with a lightweight bronze nylon frame and sports temples. Clear polycarbonate lens has anti-scratch and anti-fog properties.

Super lightweight model (only 21g) which offers continual comfort, even if worn for long periods of time
Sports shaped temples for maximum comfort
Tipgrip side arms to ensure they do not slip
Panoramic field of vision
Integral side shield
Provide 100% UVA and UVB protection

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN170.