Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
NESS+
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
6.572 OMR
6.572 OMR Each (ex VAT)
6.901 OMR
6.901 OMR Each (inc. VAT)
Bolle NESS+ Anti-Mist Safety Spectacles, Clear Polycarbonate Lens
1
6.572 OMR
6.572 OMR Each (ex VAT)
6.901 OMR
6.901 OMR Each (inc. VAT)
Bolle NESS+ Anti-Mist Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
NESS+
Country of Origin
Taiwan, Province Of China