Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle PACS500 Lens Cleaning Fluid 500ml

RS Stock No.: 100-0779Brand: BolleManufacturers Part No.: PACS500
brand-logo
View all in Lens Cleaners

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Fluid

Package Size

500ml

Product details

B Clean Lens Cleaning Spray

B Clean lens cleaner spray is alcohol and silicone free. The spray cleaner is also suitable for the B400 metal cleaning station. The water-based formula of the cleaner is suitable for all types of lenses and can be used alone or with the B401 lens cleaning wipes/tissues.

FEATURES and BENEFITS:
500 ml bottle
Alcohol and silicone free
Water-based formula
Anti-bacteria
Anti-static
Anti-reflective
Suitable for all types of lenses except anti-reflective lenses
Can be used with B401 lens cleaning wipes/tissues
Can be used to replenish the B400 cleaning station
Certified by COLTS laboratory

You may be interested in
Stock information temporarily unavailable.

8.591 OMR

8.591 OMR Each (ex VAT)

9.021 OMR

9.021 OMR Each (inc. VAT)

Bolle PACS500 Lens Cleaning Fluid 500ml

8.591 OMR

8.591 OMR Each (ex VAT)

9.021 OMR

9.021 OMR Each (inc. VAT)

Bolle PACS500 Lens Cleaning Fluid 500ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 68.591 OMR
7 - 148.437 OMR
15 - 398.344 OMR
40+8.118 OMR
You may be interested in

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Fluid

Package Size

500ml

Product details

B Clean Lens Cleaning Spray

B Clean lens cleaner spray is alcohol and silicone free. The spray cleaner is also suitable for the B400 metal cleaning station. The water-based formula of the cleaner is suitable for all types of lenses and can be used alone or with the B401 lens cleaning wipes/tissues.

FEATURES and BENEFITS:
500 ml bottle
Alcohol and silicone free
Water-based formula
Anti-bacteria
Anti-static
Anti-reflective
Suitable for all types of lenses except anti-reflective lenses
Can be used with B401 lens cleaning wipes/tissues
Can be used to replenish the B400 cleaning station
Certified by COLTS laboratory

You may be interested in