Technical Document
Specifications
Brand
BöllhoffThread Size
M5
Flange Diameter
10mm
Fixing Hole Diameter
7mm
Body Outside Diameter
10mm
Body Depth
13mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Country of Origin
Germany
Product details
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
13.886 OMR
13.886 OMR 1 Lot of 100 (ex VAT)
14.580 OMR
14.580 OMR 1 Lot of 100 (inc. VAT)
1
13.886 OMR
13.886 OMR 1 Lot of 100 (ex VAT)
14.580 OMR
14.580 OMR 1 Lot of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BöllhoffThread Size
M5
Flange Diameter
10mm
Fixing Hole Diameter
7mm
Body Outside Diameter
10mm
Body Depth
13mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3mm
Thickness of Material Minimum
0.5mm
Country of Origin
Germany
Product details
Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.