Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
5/32in
Shape
T
Tip Type
Hexagon
Country of Origin
United States
Stock information temporarily unavailable.
8.272 OMR
8.272 OMR 1 Pair (ex VAT)
8.686 OMR
8.686 OMR 1 Pair (inc. VAT)
Bondhus T Shape Imperial Hex Key, 5/32in
1
8.272 OMR
8.272 OMR 1 Pair (ex VAT)
8.686 OMR
8.686 OMR 1 Pair (inc. VAT)
Bondhus T Shape Imperial Hex Key, 5/32in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
5/32in
Shape
T
Tip Type
Hexagon
Country of Origin
United States