Technical Document
Specifications
Brand
BoplaExternal Height
178 mm
External Width
199 mm
External Depth
54mm
Body Material
ABS
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
Series
Bocard (Set)
RAL Code
RAL 7035
External Mounting Type
Wall-Mounting Holes
Internal Mounting Type
PCB Guide, PCB Mounting Studs
Country of Origin
Romania
Product details
Bocard housing with foil cover
Housing for measuring, regulating and control technology
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, laminated paper separator plate
30.244 OMR
30.244 OMR Each (ex VAT)
31.756 OMR
31.756 OMR Each (inc. VAT)
1
30.244 OMR
30.244 OMR Each (ex VAT)
31.756 OMR
31.756 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaExternal Height
178 mm
External Width
199 mm
External Depth
54mm
Body Material
ABS
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
Series
Bocard (Set)
RAL Code
RAL 7035
External Mounting Type
Wall-Mounting Holes
Internal Mounting Type
PCB Guide, PCB Mounting Studs
Country of Origin
Romania
Product details
Bocard housing with foil cover
Housing for measuring, regulating and control technology
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, laminated paper separator plate