Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
165 mm
External Width
90 mm
External Height
47.5 mm
External Dimensions
165 x 90 x 47.5mm
Sloped Front
Yes
Colour
Black
Series
BoPad
Country of Origin
Romania
12.661 OMR
12.661 OMR Each (ex VAT)
13.294 OMR
13.294 OMR Each (inc. VAT)
1
12.661 OMR
12.661 OMR Each (ex VAT)
13.294 OMR
13.294 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
165 mm
External Width
90 mm
External Height
47.5 mm
External Dimensions
165 x 90 x 47.5mm
Sloped Front
Yes
Colour
Black
Series
BoPad
Country of Origin
Romania