Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped Front, 100 x 181.2 x 53.2mm

RS Stock No.: 200-5512Brand: BoplaManufacturers Part No.: 92850100.HMT1 ATPH 1850-0100
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Width

181.2 mm

External Height

53.2 mm

External Dimensions

100 x 181.2 x 53.2mm

Sloped Front

Yes

Colour

Black

Series

Alu-Topline

Country of Origin

Germany

Stock information temporarily unavailable.

27.352 OMR

27.352 OMR Each (ex VAT)

28.720 OMR

28.720 OMR Each (inc. VAT)

Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped Front, 100 x 181.2 x 53.2mm

27.352 OMR

27.352 OMR Each (ex VAT)

28.720 OMR

28.720 OMR Each (inc. VAT)

Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped Front, 100 x 181.2 x 53.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Width

181.2 mm

External Height

53.2 mm

External Dimensions

100 x 181.2 x 53.2mm

Sloped Front

Yes

Colour

Black

Series

Alu-Topline

Country of Origin

Germany