Technical Document
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
20 mm, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
Material
Steel
Structural Element Type
Strut Profile
Product Family
Bosch Basic
Product System
MGE
You may be interested in
Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove SizeBrand: Bosch Rexroth
16.939 OMR1 Box of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Connecting Component, Strut Profile 20 mm, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth Connecting Component, Strut Profile 20 mm, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove SizeBrand: Bosch Rexroth
16.939 OMR1 Box of 1 (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothFits Groove Size
10mm
Fits Strut Profile
20 mm, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
Material
Steel
Structural Element Type
Strut Profile
Product Family
Bosch Basic
Product System
MGE
You may be interested in
Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove SizeBrand: Bosch Rexroth
16.939 OMR1 Box of 1 (ex VAT)