Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 200-7302Brand: Bosch RexrothManufacturers Part No.: 3842523530
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Mounting Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Country of Origin

Germany

Stock information temporarily unavailable.

3.404 OMR

3.404 OMR Each (ex VAT)

3.574 OMR

3.574 OMR Each (inc. VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

3.404 OMR

3.404 OMR Each (ex VAT)

3.574 OMR

3.574 OMR Each (inc. VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 43.404 OMR
5 - 93.316 OMR
10 - 243.311 OMR
25+3.294 OMR

Technical Document

Specifications

Connector Type

Mounting Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Country of Origin

Germany