Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Hinge
Fits Strut Profile
30 mm
Fits Groove Size
6mm, 8mm, 10mm
Product Family
Bosch Rexroth
Material
Die Cast Aluminium
Product System
MGE
Product details
Aluminium Hinges
For doors and flaps
Conductive
Fitted with abrasion-free guide bushings
Strength 300 N
2 complete hinges per pack, complete with fittings
Supplied with
fittings
Door & Window Accessories
28.963 OMR
28.963 OMR 1 Box of 2 (ex VAT)
30.411 OMR
30.411 OMR 1 Box of 2 (inc. VAT)
1
28.963 OMR
28.963 OMR 1 Box of 2 (ex VAT)
30.411 OMR
30.411 OMR 1 Box of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 28.963 OMR |
5 - 9 | 27.808 OMR |
10+ | 27.269 OMR |
Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Hinge
Fits Strut Profile
30 mm
Fits Groove Size
6mm, 8mm, 10mm
Product Family
Bosch Rexroth
Material
Die Cast Aluminium
Product System
MGE
Product details
Aluminium Hinges
For doors and flaps
Conductive
Fitted with abrasion-free guide bushings
Strength 300 N
2 complete hinges per pack, complete with fittings
Supplied with
fittings