Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Multi-Angle Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Thread Size
M8
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product details
Joint
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel
28.908 OMR
28.908 OMR Each (ex VAT)
30.353 OMR
30.353 OMR Each (inc. VAT)
1
28.908 OMR
28.908 OMR Each (ex VAT)
30.353 OMR
30.353 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 28.908 OMR |
5 - 9 | 28.044 OMR |
10+ | 27.890 OMR |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Multi-Angle Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Thread Size
M8
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Bosch Rexroth
Product details
Joint
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel