Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length

RS Stock No.: 267-0738Brand: Bosch RexrothManufacturers Part No.: 3842548898
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

8mm

Colour

Grey

Length

2m

Material

PP

Country of Origin

Germany

Stock information temporarily unavailable.

26.730 OMR

2.673 OMR Each (In a Pack of 10) (ex VAT)

28.066 OMR

2.807 OMR Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length

26.730 OMR

2.673 OMR Each (In a Pack of 10) (ex VAT)

28.066 OMR

2.807 OMR Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Groove Size

8mm

Colour

Grey

Length

2m

Material

PP

Country of Origin

Germany