Bosch Rexroth 0.6m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

RS Stock No.: 161-2575Brand: Bosch RexrothManufacturers Part No.: R101401200, 600 MM
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Aluminium, Steel

Type

Open Linear Shaft

Hardness

60HRC

Tolerance

h6

Stock information temporarily unavailable.

279.164 OMR

279.164 OMR Each (ex VAT)

293.122 OMR

293.122 OMR Each (inc. VAT)

Bosch Rexroth 0.6m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

279.164 OMR

279.164 OMR Each (ex VAT)

293.122 OMR

293.122 OMR Each (inc. VAT)

Bosch Rexroth 0.6m Long Aluminium, Steel Round Shaft, 12mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

12mm

Length

0.6m

Material

Aluminium, Steel

Type

Open Linear Shaft

Hardness

60HRC

Tolerance

h6