Technical Document
Specifications
Brand
Bosch RexrothMaximum Operating Pressure
50bar
Pressure Type
Positive Pressure
Connection
G 1/4
Suitable Media
Oil
Voltage Rating
250V ac/dc
Connection Thread Size
1/4 in
Manufacturer Series
HED8
Connection Thread Standard
G
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
LED Indicator
No
Pressure Setting Range
5 → 50bar
Country of Origin
Romania
Product details
Hydro-Electric
A range of switches which are designed to switch an electric circuit when the desired pressure is reached
May be used as a control unit or for monitoring pressure
To enable valve maintenance a seal kit suitable for all three valves is available
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

210.270 OMR
210.270 OMR Each (ex VAT)
220.784 OMR
220.784 OMR Each (inc. VAT)
1
210.270 OMR
210.270 OMR Each (ex VAT)
220.784 OMR
220.784 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
Bosch RexrothMaximum Operating Pressure
50bar
Pressure Type
Positive Pressure
Connection
G 1/4
Suitable Media
Oil
Voltage Rating
250V ac/dc
Connection Thread Size
1/4 in
Manufacturer Series
HED8
Connection Thread Standard
G
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
LED Indicator
No
Pressure Setting Range
5 → 50bar
Country of Origin
Romania
Product details
Hydro-Electric
A range of switches which are designed to switch an electric circuit when the desired pressure is reached
May be used as a control unit or for monitoring pressure
To enable valve maintenance a seal kit suitable for all three valves is available
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
