Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bosch GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 269-4074Brand: BoschManufacturers Part No.: 06016C1202
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

57 mm

Model Number

GKS 18V-57-2

Voltage Rating

18V

Country of Origin

China

Stock information temporarily unavailable.

363.627 OMR

363.627 OMR 1 Set (ex VAT)

381.808 OMR

381.808 OMR 1 Set (inc. VAT)

Bosch GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V

363.627 OMR

363.627 OMR 1 Set (ex VAT)

381.808 OMR

381.808 OMR 1 Set (inc. VAT)

Bosch GKS 18V-57-2 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

57 mm

Model Number

GKS 18V-57-2

Voltage Rating

18V

Country of Origin

China