Bosch GWS 17-125 SB 125mm Corded Angle Grinder

RS Stock No.: 269-4075Brand: BoschManufacturers Part No.: 06017D0700
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2800 → 11500rpm

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Wattage

1700W

Model Number

GWS 17-125 SB

Country of Origin

Germany

Stock information temporarily unavailable.

164.461 OMR

164.461 OMR Each (ex VAT)

172.684 OMR

172.684 OMR Each (inc. VAT)

Bosch GWS 17-125 SB 125mm Corded Angle Grinder

164.461 OMR

164.461 OMR Each (ex VAT)

172.684 OMR

172.684 OMR Each (inc. VAT)

Bosch GWS 17-125 SB 125mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2800 → 11500rpm

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Wattage

1700W

Model Number

GWS 17-125 SB

Country of Origin

Germany