Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GSR 18V-45 18V Cordless Drill Driver Body Only

RS Stock No.: 269-4104Brand: BoschManufacturers Part No.: 06019K3201
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushless

Series

GSR 18V-45

Number of Batteries

0

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bosch GSR 18V-45 18V Cordless Drill Driver Body Only

P.O.A.

Bosch GSR 18V-45 18V Cordless Drill Driver Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushless

Series

GSR 18V-45

Number of Batteries

0

Country of Origin

Malaysia