Bosch GCM GCM 12 SDE 305mm Corded Mitre Saw, 240V

RS Stock No.: 280-3605Brand: BoschManufacturers Part No.: 0601B23170
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

305mm

Cutting Depth

400 mm

Model Number

GCM 12 SDE

Voltage Rating

240V

Series

GCM

Country of Origin

China

Stock information temporarily unavailable.

777.892 OMR

777.892 OMR Each (ex VAT)

816.787 OMR

816.787 OMR Each (inc. VAT)

Bosch GCM GCM 12 SDE 305mm Corded Mitre Saw, 240V

777.892 OMR

777.892 OMR Each (ex VAT)

816.787 OMR

816.787 OMR Each (inc. VAT)

Bosch GCM GCM 12 SDE 305mm Corded Mitre Saw, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

305mm

Cutting Depth

400 mm

Model Number

GCM 12 SDE

Voltage Rating

240V

Series

GCM

Country of Origin

China