Technical Document
Specifications
Brand
BoschDrill Type
SDS Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Number of Batteries
0
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Model Number
GBH 18V-26 D
Country of Origin
Germany
179.118 OMR
179.118 OMR Each (ex VAT)
188.074 OMR
188.074 OMR Each (inc. VAT)
1
179.118 OMR
179.118 OMR Each (ex VAT)
188.074 OMR
188.074 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
SDS Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Number of Batteries
0
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Model Number
GBH 18V-26 D
Country of Origin
Germany