Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Carbide Tipped SDS Drill Bit, 12mm Diameter, 540 mm Overall

RS Stock No.: 197-7028Brand: BoschManufacturers Part No.: 2608578603
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

SDS Drill Bit

Diameter

12mm

Overall Length

540 mm

Country of Origin

Germany

Stock information temporarily unavailable.

52.635 OMR

52.635 OMR Each (ex VAT)

55.267 OMR

55.267 OMR Each (inc. VAT)

Bosch Carbide Tipped SDS Drill Bit, 12mm Diameter, 540 mm Overall

52.635 OMR

52.635 OMR Each (ex VAT)

55.267 OMR

55.267 OMR Each (inc. VAT)

Bosch Carbide Tipped SDS Drill Bit, 12mm Diameter, 540 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

SDS Drill Bit

Diameter

12mm

Overall Length

540 mm

Country of Origin

Germany